Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37 €
10 1,21300 12,13 €
25 1,11480 27,87 €
50 1,01700 50,85 €
100 0,88010 88,01 €
250 0,74320 185,80 €
500 0,62584 312,92 €
1.000 0,52023 520,23 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSLE-.003CT-ND
Copy   WSLE-.003CT-ND
Quantity Available 118.939
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL20103L000FEA

Copy   WSL20103L000FEA
Description RES 0.003 OHM 1% 1/2W 2010
Copy   RES 0.003 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

3 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   3 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSL Series Datasheet
Featured Product WSL Current Sense Resistors For Engineers Only
Mfg CAD Models WSL.stp
HTML Datasheet WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2016 (EU2011-EN, GREECE PDF)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±150ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSLE-.003CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLE-.003TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 116.000 - Immediate
  • Unit Price: 0,46227 €
  • Digi-Reel® ? : WSLE-.003DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 118.939 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSL20103L000FEB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,60824 €
  • Bulk ? : WSL20103L000FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,06120 €

04:06:35 5/26/2019