EUR | USD
Favorite

M55342E11B4B99RT5 4.99 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film
Price & Procurement
1.186 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,15000 €3,15
10 2,81300 €28,13
100 2,08160 €208,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1135-1739-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,63150 €
  • Digi-Reel®  : 1135-1739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.186 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : M55342E11B4B99RTS-ND
  • Minimum Quantity: 25  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 11,70160 €
  • Tray  : M55342E11B4B99RWS-ND
  • Minimum Quantity: 25  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 11,70160 €

M55342E11B4B99RT5

Datasheet
Digi-Key Part Number 1135-1739-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number M55342E11B4B99RT5
Copy  
Description RES SMD 4.99KOHM 0.1% 1/20W 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4.99 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-55342, RM0402
Packaging Cut Tape (CT) 
Part Status Active
Resistance 4,99 kOhms
Tolerance ±0.1%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features Military, Non-Inductive
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.040" L x 0.025" W (1.02mm x 0.64mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1135-1739-1
1135-1739-1-MIL