7M-27.120MEEQ-T | ||
---|---|---|
DigiKey Part Number | 887-1329-2-ND - Tape & Reel (TR) 887-1329-1-ND - Cut Tape (CT) 887-1329-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7M-27.120MEEQ-T | |
Description | CRYSTAL 27.1200MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 7M-27.120MEEQ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
10 | 0,67900 € | 6,79 € |
50 | 0,63440 € | 31,72 € |
100 | 0,56050 € | 56,05 € |
500 | 0,53104 € | 265,52 € |
1.000 | 0,51941 € | 519,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,51941 € | 1.558,23 € |