EUR | USD
Favorite

2SK880-Y(TE85L,F) JFET N-Channel 50V 100mW Surface Mount USM
Price & Procurement
791 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52 €
10 0,44700 4,47 €
100 0,31000 31,00 €
500 0,24202 121,01 €
1.000 0,19672 196,72 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 2SK880-Y(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 791 - Immediate
  • Unit Price: Digi-Reel®

2SK880-Y(TE85L,F)

Datasheet
Digi-Key Part Number 2SK880-Y(TE85LF)CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SK880-Y(TE85L,F)
Copy  
Description JFET N-CH 50V 0.1W USM
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

JFET N-Channel 50V 100mW Surface Mount USM

Copy  
Documents & Media
Datasheets 2SK880
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 50V
Current - Drain (Idss) @ Vds (Vgs=0) 1,2mA @ 10V
Voltage - Cutoff (VGS off) @ Id 1,5V @ 100nA
Input Capacitance (Ciss) (Max) @ Vds 13pF @ 10V
Power - Max 100mW
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package USM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2SK880GRTE85LF

JFET N-CH 50V 0.1W USM

Toshiba Semiconductor and Storage

0,52000 € Details

2SK880-BL(TE85L,F)

JFET N-CH 50V 0.1W USM

Toshiba Semiconductor and Storage

0,52000 € Details
Additional Resources
Standard Package 1
Other Names 2SK880-Y(TE85LF)CT