EUR | USD
Favorite

TPS63020QDSJRQ1 Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A (Switch) 14-VFDFN Exposed Pad
Price & Procurement
77 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,90000 €2,90
10 2,60200 €26,02
25 2,46000 €61,50
100 2,13190 €213,19
250 2,02256 €505,64
500 1,81486 €907,43
1.000 1,72244 €1.722,44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

TPS63020QDSJRQ1

Datasheet
Digi-Key Part Number 296-43286-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS63020QDSJRQ1
Copy  
Description IC REG BCK BST ADJ 3.5A 14VSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A (Switch) 14-VFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets TPS63020-Q1
Featured Product TPS6302x Buck-Boost Converter
Power Management
Reference Design Library TPS63020EVM-487: 3.3V @ 1A, 1.8 ~ 5.5V in
PCN Design/Specification Data Sheet Chg 09/Feb/2016
Manufacturer Product Page TPS63020QDSJRQ1 Specifications
EDA / CAD Models TPS63020QDSJRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 5.5V
Current - Output 3.5A (Switch)
Frequency - Switching 2.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-VFDFN Exposed Pad
Supplier Device Package 14-VSON (4x3)
Base Part Number TPS63020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

1050170001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

0,71000 € Details

BLM15AG121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

0,09000 € Details

LP5562TMX/NOPB

IC LED DRIVER LINEAR DIM 25.5MA

Texas Instruments

1,00000 € Details

TPS63020EVM-487

EVAL MOD FOR TPS63020

Texas Instruments

45,11000 € Details

TPS2113ADRBR

IC OR CTRLR SRC SELECT 8SON

Texas Instruments

1,76000 € Details

LTC4425EMSE#TRPBF

IC SUPERCAP CHRGR DIO/MON 12MSOP

Analog Devices Inc.

5,48000 € Details
Additional Resources
Standard Package 1
Other Names 296-43286-6