EUR | USD
Favorite

TPS61378QWRTERQ1 Boost Switching Regulator IC Positive Programmable 3V 1 Output 16-WFQFN Exposed Pad
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,87000 €2,87
10 2,58000 €25,80
25 2,43960 €60,99
100 2,11430 €211,43
250 2,00588 €501,47
500 1,79986 €899,93
1.000 1,70821 €1.708,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TPS61378QWRTERQ1

Digi-Key Part Number 296-TPS61378QWRTERQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS61378QWRTERQ1
Copy  
Description 18V OUTPUT, 4.8A SYNCHRONOUS BOO
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Boost Switching Regulator IC Positive Programmable 3V 1 Output 16-WFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) 18.5V
Current - Output -
Frequency - Switching 200kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Base Part Number TPS61378
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS61288RQQR

18V, 15A SYNCH BOOST CONVERTER

Texas Instruments

3,38000 € Details

SM14B-ZPDSS-TF(LF)(SN)

CONN HEADER SMD R/A 14POS 1.5MM

JST Sales America Inc.

1,29000 € Details

CSD17483F4

MOSFET N-CH 30V 1.5A 3PICOSTAR

Texas Instruments

0,38000 € Details

BQ298000RUGR

IC BATT PROT LI-ION 1CELL 8X2QFN

Texas Instruments

0,61000 € Details

PTVS5V0P1UP,115

TVS DIODE 5V 9.2V CFP5

Nexperia USA Inc.

0,30000 € Details

TPS611781RNWT

IC REG BOOST ADJ 10A 13VQFN

Texas Instruments

3,93000 € Details
Additional Resources
Standard Package 1
Other Names 296-TPS61378QWRTERQ1CT