PCM1796DBR | ||
---|---|---|
DigiKey Part Number | 296-41377-2-ND - Tape & Reel (TR) 296-41377-1-ND - Cut Tape (CT) 296-41377-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCM1796DBR | |
Description | IC DAC/AUDIO 24BIT 200K 28SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | DAC, Audio 24 b 200k DSD, PCM 28-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCM1796DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,57000 € | 6,57 € |
10 | 5,93600 € | 59,36 € |
25 | 5,65920 € | 141,48 € |
100 | 4,91390 € | 491,39 € |
250 | 4,69300 € | 1.173,25 € |
500 | 4,27892 € | 2.139,46 € |
1.000 | 3,72681 € | 3.726,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 3,05167 € | 6.103,34 € |