Add To Favorites
BQ24045DSQR Charger IC Lithium-Ion/Polymer 10-SON (2x2)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09 €
10 0,97500 9,75 €
100 0,75990 75,99 €
500 0,62780 313,90 €
1.000 0,49562 495,62 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-39905-1-ND
Copy   296-39905-1-ND
Quantity Available 2.176
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ24045DSQR

Copy   BQ24045DSQR
Description IC BATT CHG LI-ION 1 CELL 10SON
Copy   IC BATT CHG LI-ION 1 CELL 10SON
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 10-SON (2x2)

Copy   Charger IC Lithium-Ion/Polymer 10-SON (2x2)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 1A
Battery Pack Voltage 4.35V
Voltage - Supply (Max) 28V
Interface -
Operating Temperature 0°C ~ 125°C (TJ)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (2x2)
Base Part Number BQ24045
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • BQ24040DSQR - Texas Instruments | 296-37142-1-ND DigiKey Electronics
  • BQ24040DSQR
  • Texas Instruments
  • IC BATT CHG LI-ION 1 CELL 10SON
  • Unit Price 1,09000 €
  • 296-37142-1-ND
  • MCP73812T-420I/OT - Microchip Technology | MCP73812T-420I/OTCT-ND DigiKey Electronics
  • MCP73812T-420I/OT
  • Microchip Technology
  • IC LI-ION/LI-POLY CTRLR SOT23-5
  • Unit Price 0,49000 €
  • MCP73812T-420I/OTCT-ND
  • AAT3693IDH-AA-T1 - Skyworks Solutions Inc. | 863-1512-1-ND DigiKey Electronics
  • AAT3693IDH-AA-T1
  • Skyworks Solutions Inc.
  • 1.6A LINEAR LI-ION CHGR 10TDFN
  • Unit Price 0,86000 €
  • 863-1512-1-ND
  • FPF1204UCX - ON Semiconductor | FPF1204UCXCT-ND DigiKey Electronics
  • FPF1204UCX
  • ON Semiconductor
  • IC LOAD SWITCH INTELLIMAX 4WLCSP
  • Unit Price 0,55000 €
  • FPF1204UCXCT-ND
  • BGM123A256V2R - Silicon Labs | 336-3808-1-ND DigiKey Electronics
  • BGM123A256V2R
  • Silicon Labs
  • BGM123 BLUETOOTH SIP MODULE, 3 D
  • Unit Price 8,53000 €
  • 336-3808-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-39905-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39905-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,44911 €
  • Digi-Reel® ? : 296-39905-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.176 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41408-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0,79224 €
  • Cut Tape (CT) ? : 296-41408-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: 1,25000 €
  • Digi-Reel® ? : 296-41408-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: Digi-Reel®

11:14:57 2/19/2019