EUR | USD

Price & Procurement
16,278 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 €0,86
10 0,75500 €7,55
100 0,65150 €65,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A98627TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 16,000 - Immediate
  • Unit Price: €0.59874
  • Digi-Reel®  : A98627DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,278 - Immediate
  • Unit Price: Digi-Reel®

292173-5

Datasheet
Digi-Key Part Number A98627CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 292173-5
Copy  
Description CONN HEADER SMD R/A 5POS 2MM
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CT
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.165" (4.20mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.228" (5.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Board Guide, Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 125VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
Base Part Number 292173
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1-292173-5

CONN HEADER SMD R/A 5POS 2MM

TE Connectivity AMP Connectors

€0.71000 Details

620105131822

CONN HEADER SMD R/A 5POS 2MM

Würth Elektronik

€1.20000 Details

S5B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD R/A 5POS 2MM

JST Sales America Inc.

€0.64000 Details

PHR-5

CONN HOUSING PH 5POS 2MM WHITE

JST Sales America Inc.

€0.09000 Details

2-292173-5

CONN HEADER SMD R/A 5POS 2MM

TE Connectivity AMP Connectors

€0.78000 Details

292173-3

CONN HEADER SMD R/A 3POS 2MM

TE Connectivity AMP Connectors

€0.94000 Details
Additional Resources
Standard Package 1
Other Names A98627CT