EUR | USD
Favorite

Price & Procurement
4.505 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,56000 €2,56
10 2,45300 €24,53
25 2,24880 €56,22
50 2,14660 €107,33
100 2,04440 €204,44
250 1,78888 €447,22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

2305018-2

Datasheet
Digi-Key Part Number A132569DKR-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2305018-2
Copy  
Description CONN RCP USB3.1 TYPEC 24P SMD RA
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Type USB-C (USB TYPE-C)
Number of Contacts 24
Gender Receptacle
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Board Guide
Ingress Protection IPX8 - Waterproof
Operating Temperature -40°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.25A, 1A, 1.25A
Voltage - Rated 30V
Mating Cycles -
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
Base Part Number 2305018
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

124018802112A

USB TYPE C, RECEPTACLE, TOP MOUN

Amphenol ICC (Commercial Products)

2,62000 € Details

UC-00PFFH-QF7001

CONN RCPT USB3.1 TYPEC 24POS SMD

Amphenol LTW

4,74000 € Details

DX07W024JA1R1000

CONN RCPT USB3.1 TYPEC 24POS SMD

JAE Electronics

3,21000 € Details

ESDA25P35-1U1M

TVS DIODE 22V 41V 1610

STMicroelectronics

0,36000 € Details

PESD5V0H1BSFYL

TVS DIODE 5V 5V DSN0603-2

Nexperia USA Inc.

0,36000 € Details

DF40C-100DS-0.4V(51)

CONN RCPT 100POS SMD GOLD

Hirose Electric Co Ltd

1,47000 € Details
Additional Resources
Standard Package 1
Other Names A132569DKR