EUR | USD
Favorite

SWLP.2450.12.4.B.02 2.4GHz WLAN, Zigbee™ Ceramic Patch RF Antenna 2.4GHz ~ 2.5GHz 2dBi Solder Surface Mount
Price & Procurement
1.635 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,15000 7,15 €
100 6,38260 638,26 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1115-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 4,13160 €
  • Cut Tape (CT)  : 931-1115-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.635 - Immediate
  • Unit Price: 7,15000 €

SWLP.2450.12.4.B.02

Datasheet
Digi-Key Part Number 931-1115-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SWLP.2450.12.4.B.02
Copy  
Description RF ANT 2.4GHZ CER PATCH SLDR SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.4GHz WLAN, Zigbee™ Ceramic Patch RF Antenna 2.4GHz ~ 2.5GHz 2dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets SWLP.2450.12.4.B.02 Spec
Environmental Information Taoglas Limited RoHS3
Design Resources Development Tool Selector
Custom Cable Builder
PCN Packaging Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard 802.15.4, WiFi
Frequency Group UHF (2GHz ~ 3GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Ceramic Patch
Number of Bands 1
VSWR 3
Return Loss -
Gain 2dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.157" (4.00mm)
Applications WLAN, Zigbee™
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
For Use With

SWLPD.12

KIT EVAL FOR SWLP.2450.12.4.B.02

Taoglas Limited

93,77000 € Details
You May Also Be Interested In

WLP.2450.25.4.A.02

RF ANT 2.4GHZ CER PATCH PIN ADH

Taoglas Limited

5,24000 € Details

FXP70.07.0053A

RF ANT 2.4GHZ FLAT PATCH IPEX

Taoglas Limited

3,11000 € Details

LA.02

RF ANT 2.4GHZ CHIP SOLDER SMD

Taoglas Limited

5,83000 € Details

2450AT42B100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

0,62000 € Details

1000146

RF ANT 2.4GHZ/4.9GHZ STAMPED MET

Ethertronics/AVX

1,22000 € Details

FXP73.09.0100A

RF ANT 2.4GHZ FLAT PATCH CAB ADH

Taoglas Limited

3,68000 € Details
Additional Resources
Standard Package 1
Other Names 931-1115-6