Add To Favorites
RR1220P-182-D 1.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10 €
10 0,09100 0,91 €
100 0,03510 3,51 €
1.000 0,01544 15,44 €
2.500 0,01334 33,34 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RR12P1.8KDCT-ND
Copy   RR12P1.8KDCT-ND
Quantity Available 8.777
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR1220P-182-D

Copy   RR1220P-182-D
Description RES SMD 1.8K OHM 0.5% 1/10W 0805
Copy   RES SMD 1.8K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film

Copy   1.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric)  Thin Film
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
Environmental Information RoHS Cert of Compliance
HTML Datasheet RR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1955 (EU2011-EN, GREECE PDF)
Product Attributes Select All
Categories
Manufacturer Susumu
Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1,8 kOhms
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RR1220PD-2-KIT - Susumu | RR1220PD-2-KIT-ND DigiKey Electronics
  • RR1220PD-2-KIT
  • Susumu
  • RES KIT 1.65K-5.9K 1/10W 490PCS
  • Unit Price 29,37000 €
  • RR1220PD-2-KIT-ND
Additional Resources
Standard Package ? 1
Other Names RR12P1.8KDCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR12P1.8KDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,01085 €
  • Digi-Reel® ? : RR12P1.8KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.777 - Immediate
  • Unit Price: Digi-Reel®

16:07:54 5/26/2019