Add To Favorites
RR0816P-623-D 62 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10 €
10 0,08600 0,86 €
100 0,03290 3,29 €
1.000 0,01447 14,47 €
2.500 0,01250 31,24 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RR08P62.0KDCT-ND
Copy   RR08P62.0KDCT-ND
Quantity Available 16.523
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR0816P-623-D

Copy   RR0816P-623-D
Description RES SMD 62K OHM 0.5% 1/16W 0603
Copy   RES SMD 62K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

62 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   62 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric)  Thin Film
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
Environmental Information RoHS Cert of Compliance
HTML Datasheet RR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1955 (EU2011-EN, GREECE PDF)
Product Attributes Select All
Categories
Manufacturer Susumu
Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 62 kOhms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RR0816PD-4-KIT - Susumu | RR0816PD-4-KIT-ND DigiKey Electronics
  • RR0816PD-4-KIT
  • Susumu
  • RES KIT 18.2K-68.1K 1/16W 480PCS
  • Unit Price 29,33000 €
  • RR0816PD-4-KIT-ND
Additional Resources
Standard Package ? 1
Other Names RR08P62.0KDCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR08P62.0KDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01016 €
  • Digi-Reel® ? : RR08P62.0KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.523 - Immediate
  • Unit Price: Digi-Reel®

23:58:38 3/23/2019