XZVS160S-E | ||
---|---|---|
DigiKey Part Number | 1497-1485-2-ND - Tape & Reel (TR) 1497-1485-1-ND - Cut Tape (CT) 1497-1485-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XZVS160S-E | |
Description | 3.45X3.45MM 405NM UV HP SMD LED | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.4V 700mA 120° 1414 (3535 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | XZVS160S-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm (400nm ~ 410nm) | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,96000 € | 3,96 € |
10 | 2,80100 € | 28,01 € |
100 | 2,29390 € | 229,39 € |
500 | 1,93382 € | 966,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,59640 € | 1.596,40 € |
2.000 | 1,53039 € | 3.060,78 € |
5.000 | 1,50038 € | 7.501,90 € |