EUR | USD
Favorite

VN920B5TR-E Power Switch/Driver 1:1 N-Channel 30A P2PAK
Price & Procurement
742 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,70000 €2,70
10 2,43000 €24,30
25 2,29720 €57,43
100 1,99100 €199,10
250 1,88884 €472,21
500 1,69486 €847,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18891-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,68562 €
  • Digi-Reel®  : 497-18891-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 742 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 497-19732-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2,70000 €

VN920B5TR-E

Datasheet
Digi-Key Part Number 497-18891-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number VN920B5TR-E
Copy  
Description IC PWR DRIVER N-CHAN 1:1 P2PAK
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 30A P2PAK

Copy  
Customer Reference
Documents & Media
Datasheets VN920B5-E
Other Related Documents VN920B5-E View All Specifications
Product Training Modules VIPower H-Bridges
HTML Datasheet VN920B5-E
EDA / CAD Models VN920B5TR-E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series VIPower™
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5.5V ~ 36V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 30A
Rds On (Typ) 18mOhm (Max)
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package P2PAK
Package / Case P²PAK (4 Leads + Tab)
Base Part Number VN920
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

VN920B5HTR-E

IC PWR DRIVER N-CHAN 1:1 P2PAK

STMicroelectronics

2,05000 € Details

0532610771

CONN HEADER SMD R/A 7POS 1.25MM

Molex

0,67000 € Details

SRDA3.3-4BTG

TVS DIODE 3.3V 17.7V 8SOIC

Littelfuse Inc.

0,95000 € Details

SP4065-08ATG

TVS DIODE 3.3V 13.5V 10MSOP

Littelfuse Inc.

1,27000 € Details

VNB35NV04TR-E

IC PWR DRIVER N-CHAN 1:1 D2PAK

STMicroelectronics

4,09000 € Details

ZXTR2105F-7

IC REG LINEAR 5V 89MA SOT23

Diodes Incorporated

0,39000 € Details
Additional Resources
Standard Package 1
Other Names 497-18891-1