EUR | USD
Favorite

SI8261BAD-C-ISR 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
Price & Procurement
5.467 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 €1,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-5207-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,68775 €
  • Digi-Reel®  : 336-5207-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.467 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : SI8261BAD-C-IS-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.055 - Immediate
  • Unit Price: 1,69000 €

SI8261BAD-C-ISR

Datasheet
Digi-Key Part Number 336-5207-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI8261BAD-C-ISR
Copy  
Description DGTL ISO 5KV 1CH GATE DRVR 6SDIP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing

Copy  
Customer Reference
Documents & Media
Datasheets Si826x Datasheet
Featured Product Silicon Labs Isolation Portfolio
PCN Design/Specification Si87yy Datasheet/Cert Update 18/Dec/2017
HTML Datasheet Si826x Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Propagation Delay tpLH / tpHL (Max) 60ns, 50ns
Pulse Width Distortion (Max) 28ns
Rise / Fall Time (Typ) 5.5ns, 8.5ns
Current - Output High, Low 500mA, 1.2A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) 2.8V (Max)
Current - DC Forward (If) (Max) 30mA
Voltage - Output Supply 6.5V ~ 30V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.295", 7.50mm Width)
Supplier Device Package 6-SDIP Gull Wing
Approval Agency CQC, CSA, UR, VDE
Base Part Number SI8261
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SSM3J332R,LF

MOSFET P-CH 30V 6A SOT23F

Toshiba Semiconductor and Storage

0,40000 € Details

LTC2656BIFE-H16#PBF

IC DAC 16BIT V-OUT 20TSSOP

Analog Devices Inc.

34,22000 € Details

1EDI60N12AFXUMA1

IC IGBT DVR 1200V DSO8

Infineon Technologies

1,70000 € Details

UCC23513BDWYR

4-A/5-A, 5.7-KVRMS SINGLE-CHANNE

Texas Instruments

1,68000 € Details

TLV1704AIPWR

IC COMPARATOR QUAD 14TSSOP

Texas Instruments

2,45000 € Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

0,74000 € Details
Additional Resources
Standard Package 1
Other Names 336-5207-1