Add To Favorites
LW520A White LED Indication - Discrete 3.2V Radial
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,48300 4,83 €
100 0,30910 30,91 €
500 0,26584 132,92 €
1.000 0,20525 205,25 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 897-1070-1-ND
Copy   897-1070-1-ND
Quantity Available 9.014
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LW520A

Copy   LW520A
Description LED WHITE ROUND 5MM T/H
Copy   LED WHITE ROUND 5MM T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

White LED Indication - Discrete 3.2V Radial

Copy   White  LED Indication - Discrete 3.2V Radial
Documents & Media
Datasheets LW520A
Product Attributes Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 14000mcd
Lens Style Round with Domed Top
Lens Size 5.00mm Dia
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 22°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 9.70mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LW514 - Seoul Semiconductor Inc. | 897-1069-1-ND DigiKey Electronics
  • LW514
  • Seoul Semiconductor Inc.
  • LED WHITE ROUND 5MM T/H
  • Unit Price 0,62000 €
  • 897-1069-1-ND
  • SLX-LX5093UWC/G - Lumex Opto/Components Inc. | 67-1695-ND DigiKey Electronics
  • SLX-LX5093UWC/G
  • Lumex Opto/Components Inc.
  • LED WHITE CLEAR T-1 3/4 T/H
  • Unit Price 1,48000 €
  • 67-1695-ND
  • VAOL-5701WY4 - Visual Communications Company - VCC | VAOL-5701WY4-ND DigiKey Electronics
  • VAOL-5701WY4
  • Visual Communications Company - VCC
  • LED WHITE CLEAR T/H
  • Unit Price 0,62000 €
  • VAOL-5701WY4-ND
  • C503D-WAN-CCBEB151 - Cree Inc. | C503D-WAN-CCBEB151-ND DigiKey Electronics
  • C503D-WAN-CCBEB151
  • Cree Inc.
  • LED COOL WHITE CLR 5MM RND T/H
  • Unit Price 0,21000 €
  • C503D-WAN-CCBEB151-ND
Additional Resources
Standard Package ? 1
Other Names 897-1070-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 897-1070-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,17664 €

21:41:11 8/21/2019