Add To Favorites
RC0402J104CS 100 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11 €
10 0,10000 1,00 €
100 0,03840 3,84 €
1.000 0,01688 16,88 €
2.500 0,01458 36,45 €
5.000 0,01305 65,23 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3563-1-ND
Copy   1276-3563-1-ND
Quantity Available 203.179
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC0402J104CS

Copy   RC0402J104CS
Description RES SMD 100K OHM 5% 1/32W 01005
Copy   RES SMD 100K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film

Copy   100 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information RoHS Cert Chip Resistor
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 kOhms
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3563-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3563-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 200.000 - Immediate
  • Unit Price: 0,01170 €
  • Digi-Reel® ? : 1276-3563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 203.179 - Immediate
  • Unit Price: Digi-Reel®

16:58:16 5/26/2019