Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,04800 0,48 €
100 0,02170 2,17 €
500 0,01544 7,72 €
1.000 0,01213 12,13 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-2261-1-ND
Copy   1276-2261-1-ND
Quantity Available 181.713
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10C301JB8NNNC

Copy   CL10C301JB8NNNC
Description CAP CER 300PF 50V C0G/NP0 0603
Copy   CAP CER 300PF 50V C0G/NP0 0603
Detailed Description

300pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   300pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 300pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2261-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2261-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 180.000 - Immediate
  • Unit Price: 0,01015 €
  • Digi-Reel® ? : 1276-2261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 181.713 - Immediate
  • Unit Price: Digi-Reel®

07:46:49 5/22/2019