EUR | USD

Price & Procurement
12,176 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 €1,01
10 0,94000 €9,40
25 0,86800 €21,70
50 0,72300 €36,15
100 0,67980 €67,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-3824-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 11,100 - Immediate
  • Unit Price: €0.60747
  • Digi-Reel®  : 553-3824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,176 - Immediate
  • Unit Price: Digi-Reel®

PA4390.151HLT

Datasheet
Digi-Key Part Number 553-3824-1-ND
Copy  
Manufacturer

Pulse Electronics Power

Copy  
Manufacturer Part Number PA4390.151HLT
Copy  
Description FIXED IND 150NH 68A 0.185MOHM SM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

150nH Shielded Inductor 68A 0.185mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets PA4390.zzzHLT Series
Featured Product Power Beads for High-Current Multi-Phase Applications
HTML Datasheet PA4390.zzzHLT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series PA4390.XXXHLT
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core -
Inductance 150nH
Tolerance ±15%
Current Rating (Amps) 68A
Current - Saturation (Isat) 73A
Shielding Shielded
DC Resistance (DCR) 0.185mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.276" W (10.00mm x 7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 553-3824-1