EEF-SX0E471XE | ||
---|---|---|
DigiKey Part Number | PCE5036TR-ND - Tape & Reel (TR) PCE5036CT-ND - Cut Tape (CT) PCE5036DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEF-SX0E471XE | |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EEF-SX0E471XE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 7.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,00000 € | 2,00 € |
10 | 1,53900 € | 15,39 € |
50 | 1,41400 € | 70,70 € |
100 | 1,17230 € | 117,23 € |
500 | 0,94258 € | 471,29 € |
1.000 | 0,82475 € | 824,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,79530 € | 2.783,55 € |
7.000 | 0,76585 € | 5.360,95 € |
10.500 | 0,75112 € | 7.886,76 € |