Add To Favorites
EEE-FT1H331GP 330µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 120 mOhm @ 100kHz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16 €
10 0,92000 9,20 €
100 0,68970 68,97 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PCE5121DKR-ND
Copy   PCE5121DKR-ND
Quantity Available 47.576
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEE-FT1H331GP

Copy   EEE-FT1H331GP
Description CAP ALUM 330UF 20% 50V SMD
Copy   CAP ALUM 330UF 20% 50V SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

330µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 120 mOhm @ 100kHz 5000 Hrs @ 105°C

Copy   330µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 120 mOhm @ 100kHz 5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series FT
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 120 mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 585mA @ 120Hz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCE5121DKR

10:56:37 2/19/2019