NUD3112DMT1G | ||
---|---|---|
DigiKey Part Number | NUD3112DMT1GOSTR-ND - Tape & Reel (TR) NUD3112DMT1GOSCT-ND - Cut Tape (CT) NUD3112DMT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NUD3112DMT1G | |
Description | IC PWR DRIVER N-CHANNEL 1:1 SC74 | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 300mA SC-74 | |
Datasheet | Datasheet | |
EDA/CAD Models | NUD3112DMT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 14V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | 900mOhm (Max) | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,42700 € | 4,27 € |
25 | 0,39840 € | 9,96 € |
100 | 0,29600 € | 29,60 € |
250 | 0,25052 € | 62,63 € |
500 | 0,23914 € | 119,57 € |
1.000 | 0,17651 € | 176,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16512 € | 495,36 € |
6.000 | 0,15373 € | 922,38 € |
15.000 | 0,14576 € | 2.186,40 € |
30.000 | 0,14234 € | 4.270,20 € |