CSS-1210TB | ||
---|---|---|
DigiKey Part Number | 563-1091-2-ND - Tape & Reel (TR) 563-1091-1-ND - Cut Tape (CT) 563-1091-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSS-1210TB | |
Description | SWITCH SLIDE SPDT 100MA 12V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | CSS-1210TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 102 ~ 357gf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
10 | 0,67900 € | 6,79 € |
25 | 0,65320 € | 16,33 € |
100 | 0,56670 € | 56,67 € |
250 | 0,51708 € | 129,27 € |
500 | 0,48050 € | 240,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.900 | 0,43088 € | 818,67 € |
3.800 | 0,40476 € | 1.538,09 € |
5.700 | 0,37604 € | 2.143,43 € |
13.300 | 0,34992 € | 4.653,94 € |