Add To Favorites
PSMN011-80YS,115 N-Channel 80V 67A (Tc) 117W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13 €
10 1,00200 10,02 €
100 0,79170 79,17 €
500 0,61392 306,96 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-4623-1-ND
Copy   1727-4623-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSMN011-80YS,115

Copy   PSMN011-80YS,115
Description MOSFET N-CH 80V LFPAK
Copy   MOSFET N-CH 80V LFPAK
Detailed Description

N-Channel 80V 67A (Tc) 117W (Tc) Surface Mount LFPAK56, Power-SO8

Copy   N-Channel 80V 67A (Tc) 117W (Tc) Surface Mount LFPAK56, Power-SO8
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 67A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 11mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 45nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2800pF @ 40V
FET Feature -
Power Dissipation (Max) 117W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-4623-1
568-5577-1
568-5577-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4623-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,47055 €
  • Digi-Reel® ? : 1727-4623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

05:10:14 5/26/2019