EUR | USD

5017450401 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
6,366 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 €1,07
10 0,88100 €8,81
100 0,73480 €73,48
1.000 0,58784 €587,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14434TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: €0.59309
  • Digi-Reel®  : WM14434DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,366 - Immediate
  • Unit Price: Digi-Reel®

5017450401

Datasheet
Digi-Key Part Number WM14434CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5017450401
Copy  
Description CONN PLUG 40POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5017450401
Environmental Information 5017450401 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 501745-0401.stp
PCN Assembly/Origin Multiple Devices Production 05/Sep/2016
3D Drawings 501745-0401.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 501745
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 2mm, 2.3mm
Height Above Board 0.064" (1.64mm)
Base Part Number 501745
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0513380474

CONN RCPT 40POS SMD GOLD

Molex

€1.38000 Details

0513380474

CONN RCPT 40POS SMD GOLD

Molex

Digi-Reel® Details

0513380474

CONN RCPT 40POS SMD GOLD

Molex

€0.76120 Details
You May Also Be Interested In

0513380474

CONN RCPT 40POS SMD GOLD

Molex

€1.38000 Details

5009130402

CONN RCPT 40POS SMD GOLD

Molex

€2.28000 Details

0559090474

CONN PLUG 40POS SMD GOLD

Molex

€2.25000 Details

FX12B-40P-0.4SV

CONN PLUG 40POS SMD GOLD

Hirose Electric Co Ltd

€1.35000 Details

DF40C-40DP-0.4V(51)

CONN PLUG 40POS SMD GOLD

Hirose Electric Co Ltd

€0.76000 Details

40R-JMDSS-G-1-TF(S)(LF)(SN)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

€1.64000 Details
Additional Resources
Standard Package 1
Other Names WM14434CT