EUR | USD
Favorite

Price & Procurement
3.588 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,88000 €2,88
10 2,53200 €25,32
100 2,01380 €201,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 23-0430451218TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 3.400 - Immediate
  • Unit Price: 1,63565 €
  • Digi-Reel®  : 23-0430451218DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.588 - Immediate
  • Unit Price: Digi-Reel®

0430451218

Datasheet
Digi-Key Part Number 23-0430451218CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0430451218
Copy  
Description CONN HEADER SMD 12POS 3MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.118" (3.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 43045-1218
Micro-Fit 3.0 Pkg Spec
Product Training Modules Power Connectors
Environmental Information 43045-1218 RoHS Cert of Compliance
Featured Product Micro-Fit 3.0 Interconnect System
Power Connectors
Mfg CAD Models 43045-1218.stp
PCN Design/Specification Multiple Devices 13/Apr/2015
HTML Datasheet Micro-Fit 3.0 Pkg Spec
3D Drawings 43045-1218.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430251200

CONN RECEPT 12POS 3MM VERT DUAL

Molex

0,64000 € Details

0430251208

CONN RCPT HSG 12POS 3.00MM

Molex

0,87000 € Details
You May Also Be Interested In

0430450618

CONN HEADER SMD 6POS 3MM

Molex

2,63000 € Details

0430450818

CONN HEADER SMD 8POS 3MM

Molex

2,40000 € Details

0430450418

CONN HEADER SMD 4POS 3MM

Molex

2,30000 € Details

PCX1V101MCL1GS

CAP ALUM POLY 100UF 20% 35V SMD

Nichicon

3,99000 € Details

EEH-ZF1H101P

CAP ALUM POLY HYB 100UF 50V SMD

Panasonic Electronic Components

1,96000 € Details

0154010.DR

FUSE BRD MNT 10A 125VAC/VDC SMD

Littelfuse Inc.

2,46000 € Details
Additional Resources
Standard Package 1
Other Names 23-0430451218CT
WM1806CT
WM1806CT-ND