EUR | USD
Favorite

Price & Procurement
2.580 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 €2,35
10 2,06700 €20,67
100 1,64400 €164,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM1826TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 1,74345 €
  • Digi-Reel®  : WM1826DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.580 - Immediate
  • Unit Price: Digi-Reel®

0430450409

Datasheet
Digi-Key Part Number WM1826CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0430450409
Copy  
Description CONN HEADER SMD R/A 4POS 3MM
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430250400

CONN RECEPT 4POS 3MM VERT DUAL

Molex

0,29000 € Details

0430250408

CONN RCPT HSG 4POS 3.00MM

Molex

0,41000 € Details
You May Also Be Interested In

0430451009

CONN HEADER SMD R/A 10POS 3MM

Molex

3,60000 € Details

0430450809

CONN HEADER SMD R/A 8POS 3MM

Molex

2,77000 € Details

0430250408

CONN RCPT HSG 4POS 3.00MM

Molex

0,41000 € Details

0430450609

CONN HEADER SMD R/A 6POS 3MM

Molex

2,72000 € Details

0430250400

CONN RECEPT 4POS 3MM VERT DUAL

Molex

0,29000 € Details

2N7002P,215

MOSFET N-CH 60V 360MA TO236AB

Nexperia USA Inc.

0,14000 € Details
Additional Resources
Standard Package 1
Other Names WM1826
WM1826-ND
WM1826CT