EUR | USD

Price & Procurement
2,556 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 €1,14
10 0,94200 €9,42
100 0,78430 €78,43
1.000 0,62747 €627,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM20126TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: €0.60316

0428171034

Datasheet
Digi-Key Part Number WM20126CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0428171034
Copy  
Description CONN PIN 8AWG CRIMP SILVER
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pin Contact Silver 8 AWG Crimp Power

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-Fit Sr 42817
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 8 AWG
Contact Finish Silver
Contact Finish Thickness 100.0µin (2.54µm)
Base Part Number 042817
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0428180612

CONN PLUG 6POS PANEL MOUNT

Molex

€1.54000 Details

0428180312

CONN PLUG 3POS PANEL MOUNT

Molex

€1.32000 Details

0428180412

CONN PLUG 4POS PANEL MOUNT

Molex

€1.48000 Details

0428180212

CONN PLUG 2POS PANEL MOUNT

Molex

€1.39000 Details

0428180512

CONN PLUG 5POS PANEL MOUNT

Molex

€2.15000 Details

0439382101

CONN PLUG 6POS PANEL MOUNT

Molex

€4.72000 Details
Tooling

0638130400

TOOL EXTRACTION MINI FIT SR

Molex

€106.88000 Details

0638919500

TOOL PRESS APPLICATOR 8AWG/12AWG

Molex

€3,366.90000 Details

0638911000

TOOL PRESS APPLICATOR 8AWG/12AWG

Molex

€3,570.60000 Details

2002181500

HAND TOOL

Molex

€480.99000 Details
You May Also Be Interested In

0428150134

CONN SOCKET 8AWG CRIMP SILVER

Molex

€0.95000 Details

0428160212

CONN RECEPT 2POS F/H SINGLE

Molex

€1.26000 Details

0428160312

CONN RECEPT 3POS F/H SINGLE

Molex

€1.67000 Details

0428150032

CONN SOCKET 8AWG CRIMP GOLD

Molex

€1.26000 Details

0428150114

CONN SOCKET 10-12AWG CRIMP SILVR

Molex

€0.83000 Details

0428171014

CONN PIN 10-12AWG CRIMP SILVER

Molex

€1.14000 Details
Additional Resources
Standard Package 1
Other Names WM20126CT