EUR | USD
Favorite

PIC16F1938T-I/ML PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-QFN (6x6)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,05000 €2,05
25 1,89400 €47,35
100 1,71590 €171,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : PIC16F1938-I/ML-ND
  • Minimum Quantity: 1
  • Quantity Available: 938 - Immediate
  • Unit Price: 2,00000 €

PIC16F1938T-I/ML

Datasheet
Digi-Key Part Number PIC16F1938T-I/MLCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC16F1938T-I/ML
Copy  
Description IC MCU 8BIT 28KB FLASH 28QFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-QFN (6x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 25
Program Memory Size 28KB (16K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
Base Part Number PIC16F1938
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AC244055

EMULATION EXT PAK PIC16(L)F1939

Microchip Technology

43,43000 € Details

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

28,85000 € Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

127,01000 € Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

401,48000 € Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

545,54000 € Details
You May Also Be Interested In

PIC16F1938-I/ML

IC MCU 8BIT 28KB FLASH 28QFN

Microchip Technology

2,00000 € Details

PIC16F1939T-I/PT

IC MCU 8BIT 28KB FLASH 44TQFP

Microchip Technology

2,22000 € Details

INA194AIDBVR

IC CURRENT MONITOR 3% SOT23-5

Texas Instruments

2,27000 € Details

PIC16F1938T-I/SS

IC MCU 8BIT 28KB FLASH 28SSOP

Microchip Technology

1,91000 € Details
Additional Resources
Standard Package 1
Other Names PIC16F1938T-I/MLCT