ATTINY4-TSHR | ||
---|---|---|
DigiKey Part Number | ATTINY4-TSHRTR-ND - Tape & Reel (TR) ATTINY4-TSHRCT-ND - Cut Tape (CT) ATTINY4-TSHRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATTINY4-TSHR | |
Description | IC MCU 8BIT 512B FLASH SOT23-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 512B (256 x 16) FLASH SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ATTINY4-TSHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | - | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
25 | 0,36920 € | 9,23 € |
100 | 0,32320 € | 32,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.500 | 0,32319 € | 1.454,35 € |