EUR | USD
Favorite

23LC1024T-I/ST SRAM Memory IC 1Mb (128K x 8) SPI - Quad I/O 20MHz 8-TSSOP
Price & Procurement
1.693 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 €1,82
25 1,75600 €43,90
100 1,68780 €168,78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

23LC1024T-I/ST

Datasheet
Digi-Key Part Number 23LC1024T-I/STDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number 23LC1024T-I/ST
Copy  
Description IC SRAM 1MBIT SPI/QUAD 8TSSOP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

SRAM Memory IC 1Mb (128K x 8) SPI - Quad I/O 20MHz 8-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM
Memory Size 1Mb (128K x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 20MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number 23LC1024
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-1902

SRAM CLICK

MikroElektronika

12,79000 € Details
You May Also Be Interested In

ABM8G-12.000MHZ-18-D2Y-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

0,83000 € Details

7111S2015X02LF

CONN SIM CARD HINGED TYPE R/A

Amphenol ICC (FCI)

0,98000 € Details

RT4812GJ8F

IC REG BOOST ADJ 2A TSOT23-8

Richtek USA Inc.

1,46000 € Details

REG710NA-5/250

IC REG CHARGE PUMP 5V 30MA SOT23

Texas Instruments

1,18000 € Details

PMEG6010ER,115

DIODE SCHOTTKY 60V 1A SOD123W

Nexperia USA Inc.

0,28000 € Details

AT24CM02-SSHD-B

IC EEPROM 2MBIT I2C 1MHZ 8SOIC

Microchip Technology

2,18000 € Details
Additional Resources
Standard Package 1
Other Names 23LC1024T-I/STDKR