Add To Favorites
MAX9914EXK+T General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24 €
10 1,10600 11,06 €
25 1,05000 26,25 €
100 0,86270 86,27 €
250 0,80636 201,59 €
500 0,71262 356,31 €
1.000 0,56260 562,60 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9914EXK+TCT-ND
Copy   MAX9914EXK+TCT-ND
Quantity Available 11.233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9914EXK+T

Copy   MAX9914EXK+T
Description IC OPAMP GP 1MHZ RRO SC70-5
Copy   IC OPAMP GP 1MHZ RRO SC70-5
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.5 V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 1pA
Voltage - Input Offset 200µV
Current - Supply 20µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MAX9914
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TMP421AIDCNR - Texas Instruments | 296-35959-1-ND DigiKey Electronics
  • TMP421AIDCNR
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C SOT23-8
  • Unit Price 1,71000 €
  • 296-35959-1-ND
  • MAX9915EXT+T - Maxim Integrated | MAX9915EXT+TCT-ND DigiKey Electronics
  • MAX9915EXT+T
  • Maxim Integrated
  • IC OPAMP GP 1MHZ RRO SC70-6
  • Unit Price 1,39000 €
  • MAX9915EXT+TCT-ND
  • MAX9916EKA+T - Maxim Integrated | MAX9916EKA+TCT-ND DigiKey Electronics
  • MAX9916EKA+T
  • Maxim Integrated
  • IC OPAMP GP 1MHZ RRO SOT23-8
  • Unit Price 1,77000 €
  • MAX9916EKA+TCT-ND
  • MAX1833ETT30+T - Maxim Integrated | MAX1833ETT30+T-ND DigiKey Electronics
  • MAX1833ETT30+T
  • Maxim Integrated
  • IC REG BOOST 3V 0.15A SYNC 6TDFN
  • Unit Price 1,94000 €
  • MAX1833ETT30+T-ND
Additional Resources
Standard Package ? 1
Other Names MAX9914EXK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9914EXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,45518 €
  • Digi-Reel® ? : MAX9914EXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.233 - Immediate
  • Unit Price: Digi-Reel®

21:32:01 2/16/2019