Add To Favorites
MAX6001EUR+T Series Voltage Reference IC ±1% 400µA SOT-23-3
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31 €
10 1,23800 12,38 €
25 0,99040 24,76 €
50 0,94080 47,04 €
100 0,86670 86,67 €
250 0,82208 205,52 €
500 0,79236 396,18 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6001EUR+TCT-ND
Copy   MAX6001EUR+TCT-ND
Quantity Available 1.704
Can ship immediately

Factory Stock ?: 32.500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6001EUR+T

Copy   MAX6001EUR+T
Description IC VREF SERIES 1.25V SOT23-3
Copy   IC VREF SERIES 1.25V SOT23-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±1% 400µA SOT-23-3

Copy   Series Voltage Reference IC  ±1% 400µA SOT-23-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.25V
Current - Output 400µA
Tolerance ±1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz 25µVp-p
Noise - 10Hz to 10kHz 65µVrms
Voltage - Input 2.5V ~ 12.6V
Current - Supply 45µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX6001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM4040DIM3-10.0/NOPB - Texas Instruments | LM4040DIM3-10.0/NOPBCT-ND DigiKey Electronics
  • LM4040DIM3-10.0/NOPB
  • Texas Instruments
  • IC VREF SHUNT 10V SOT23-3
  • Unit Price 0,56000 €
  • LM4040DIM3-10.0/NOPBCT-ND
  • MAX6309UK29D3+T - Maxim Integrated | MAX6309UK29D3+TCT-ND DigiKey Electronics
  • MAX6309UK29D3+T
  • Maxim Integrated
  • IC PROGRAM 2.930V RESET SOT23-5
  • Unit Price 3,48000 €
  • MAX6309UK29D3+TCT-ND
  • LPC1758FBD80Y - NXP USA Inc. | LPC1758FBD80Y-ND DigiKey Electronics
  • LPC1758FBD80Y
  • NXP USA Inc.
  • IC MCU 32BIT 512KB FLASH 80LQFP
  • Unit Price 5,22372 €
  • LPC1758FBD80Y-ND
  • CDBU0130L-HF - Comchip Technology | 641-1953-1-ND DigiKey Electronics
  • CDBU0130L-HF
  • Comchip Technology
  • DIODE SCHOTTKY 30V 100MA 0603
  • Unit Price 0,40000 €
  • 641-1953-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6001EUR+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6001EUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 32.500 - Factory Stock ?
  • Unit Price: 0,58262 €
  • Digi-Reel® ? : MAX6001EUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.704 - Immediate
    32.500 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:31:31 2/23/2019