EUR | USD
Favorite

MAX4208AUA+T Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-uMAX
Price & Procurement
2.459 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,68000 €2,68
10 2,40200 €24,02
25 2,27080 €56,77
100 1,96800 €196,80
250 1,89232 €473,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4208AUA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.459 - Immediate
  • Unit Price: 1,89233 €
  • Digi-Reel®  : MAX4208AUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.459 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX4208AUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 309 - Immediate
  • Unit Price: 2,85000 €

MAX4208AUA+T

Datasheet
Digi-Key Part Number MAX4208AUA+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4208AUA+T
Copy  
Description IC INST AMP 1 CIRCUIT 8UMAX
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-uMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.08V/µs
Gain Bandwidth Product 750kHz
Current - Input Bias 1pA
Voltage - Input Offset 3µV
Current - Supply 1.4mA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2.85V ~ 5.5V, ±1.425V ~ 2.25V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4208
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-4124

WHEATSTONE CLICK

MikroElektronika

12,79000 € Details
You May Also Be Interested In

INA226AIDGSR

IC MONITOR PWR/CURR BIDIR 10MSOP

Texas Instruments

2,87000 € Details

S34B-PHDSS(LF)(SN)

CONN HEADER R/A 34POS 2MM

JST Sales America Inc.

1,07000 € Details

IRLR8726TRPBF

MOSFET N-CH 30V 86A DPAK

Infineon Technologies

0,48000 € Details

0022232031

CONN HEADER VERT 3POS 2.54MM

Molex

0,22000 € Details

MCP6V74-E/ST

IC OPAMP ZER-DRIFT 4CIRC 14TSSOP

Microchip Technology

2,63000 € Details

74HC7541PW,118

IC BUFFER NON-INVERT 6V 20TSSOP

Nexperia USA Inc.

0,61000 € Details
Additional Resources
Standard Package 1
Other Names MAX4208AUA+TCT