EUR | USD
Favorite

MAX31911AUI+T
Price & Procurement
3.184 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,68000 €2,68
10 2,40200 €24,02
25 2,27080 €56,77
100 1,96800 €196,80
250 1,89232 €473,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX31911AUI+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,89233 €
  • Digi-Reel®  : MAX31911AUI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.184 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : MAX31911AUI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 959 - Immediate
  • Unit Price: 2,73000 €

MAX31911AUI+T

Datasheet
Digi-Key Part Number MAX31911AUI+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX31911AUI+T
Copy  
Description IC SERIALIZER SPI 28TSSOP
Copy  
Manufacturer Standard Lead Time 27 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Serializer
Input Type Analog
Output Type Digital
Current - Supply 1,4mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-TSSOP-EP
Base Part Number MAX31911
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES12#

REFERENCE DESIGN CORONA

Maxim Integrated

44,31000 € Details

MAX31911EVKIT#

EVAL KIT FOR MAX31911

Maxim Integrated

83,91000 € Details
You May Also Be Interested In

MAX14626ETT+T

IC CURR LOOP PROT 4-20MA 6TDFN

Maxim Integrated

1,13000 € Details

XTR115UA/2K5

IC CURRENT TRANSMITTER 8SOIC

Texas Instruments

2,63000 € Details
Additional Resources
Standard Package 1
Other Names MAX31911AUI+TCT