EUR | USD
Favorite

MAX30205MTA+T Temperature Sensor Digital, Local 0°C ~ 50°C 16 b 8-TDFN-EP (3x3)
Price & Procurement
12.514 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,15000 €3,15
10 2,83000 €28,30
25 2,67560 €66,89
100 2,31870 €231,87
250 2,19984 €549,96
500 1,98184 €990,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX30205MTA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 1,98183 €
  • Digi-Reel®  : MAX30205MTA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.514 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX30205MTA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.947 - Immediate
  • Unit Price: 2,20000 €

MAX30205MTA+T

Datasheet
Digi-Key Part Number MAX30205MTA+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX30205MTA+T
Copy  
Description SENSOR DIGITAL 0C-50C 8TDFN
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Temperature Sensor Digital, Local 0°C ~ 50°C 16 b 8-TDFN-EP (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local 0°C ~ 50°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7V ~ 3.3V
Resolution 16 b
Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±0.1°C (±0.5°C)
Test Condition 0°C ~ 15°C (45°C ~ 50°C)
Operating Temperature 0°C ~ 50°C
Mounting Type Surface Mount
Package / Case 8-TDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX30205
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX30205EVSYS#

EVAL BOARD FOR MAX30205

Maxim Integrated

57,28000 € Details

MIKROE-2554

FEVER CLICK

MikroElektronika

9,38000 € Details

MAXREFDES100#

EVKIT HEALTH SENSOR PLATFORM

Maxim Integrated

158,22000 € Details
You May Also Be Interested In

VEMD8080

PHOTODIODE 780 TO 1050 NM

Vishay Semiconductor Opto Division

1,57000 € Details

MAX86141ENP+T

IC SENSOR OXIMETER/HEARTRATE

Maxim Integrated

6,29000 € Details

MAX30101EFD+T

INTEGRATED OPTICAL SENSOR

Maxim Integrated

6,89000 € Details

SIT1532AC-J5-DCC-32.768E

MEMS OSC XO 32.7680KHZ LVCMOS

SiTime

0,99000 € Details

MAX30205EVSYS#

EVAL BOARD FOR MAX30205

Maxim Integrated

57,28000 € Details

S2B-PH-K-S(LF)(SN)

CONN HEADER R/A 2POS 2MM

JST Sales America Inc.

0,14000 € Details
Additional Resources
Standard Package 1
Other Names MAX30205MTA+TCT