EUR | USD
Favorite

Price & Procurement
5.526 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,69000 €2,69
10 2,41800 €24,18
25 2,28600 €57,15
100 1,98130 €198,13
250 1,87972 €469,93
500 1,68666 €843,33
1.000 1,65110 €1.651,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX17205G+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,65110 €
  • Digi-Reel®  : MAX17205G+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.526 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : MAX17205G+-ND
  • Minimum Quantity: 490  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 2,23002 €

MAX17205G+T

Datasheet
Digi-Key Part Number MAX17205G+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX17205G+T
Copy  
Description IC BATT MFUNC 2-3CELL 14TDFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Battery Multi-Function Controller IC 14-TDFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series ModelGauge™
Packaging Cut Tape (CT) 
Part Status Active
Function Multi-Function Controller
Battery Chemistry -
Number of Cells 2 ~ 3
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN (3x3)
Base Part Number MAX17205
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX17205GEVKIT#

EVKIT FOR MODEL GAUGE M5 MS I2C

Maxim Integrated

67,13000 € Details
You May Also Be Interested In

CSD25402Q3A

MOSFET P-CH 20V 76A 8VSON

Texas Instruments

0,79000 € Details

STM32F103CBT6TR

IC MCU 32BIT 128KB FLASH 48LQFP

STMicroelectronics

5,81000 € Details

MAX17205G+

IC BATT MFUNC 2-3CELL 14TDFN

Maxim Integrated

2,23002 € Details

MAX17205GEVKIT#

EVKIT FOR MODEL GAUGE M5 MS I2C

Maxim Integrated

67,13000 € Details

BQ25703ARSNT

IC BAT MON MULT-CHEM 1-4C 32WQFN

Texas Instruments

3,72000 € Details

ESMIT-4180/A

XFMR MODEM SMD

Sumida America Components Inc.

1,69000 € Details
Additional Resources
Standard Package 1
Other Names MAX17205G+TCT