Add To Favorites
57TR
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,55200 5,52 €
50 0,49080 24,54 €
100 0,42940 42,94 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-57CT-ND
Copy   36-57CT-ND
Quantity Available 21.454
Can ship immediately

Factory Stock ?: 15.736
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

57TR

Copy   57TR
Description BATTERY MULTIPLE SMD TAB
Copy   BATTERY MULTIPLE SMD TAB
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function Cylindrical, Contact (Single)
Style -
Battery Cell Size Multiple
Number of Cells -
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LR6XWA/B - Panasonic - BSG | P646-ND DigiKey Electronics
  • LR6XWA/B
  • Panasonic - BSG
  • BATTERY ALKALINE 1.5V AA
  • Unit Price 0,30000 €
  • P646-ND
  • LR6XWA/2SB - Panasonic - BSG | P648-ND DigiKey Electronics
  • LR6XWA/2SB
  • Panasonic - BSG
  • BATTERY ALKALINE 1.5V AA 2=2
  • Unit Price 0,37500 €
  • P648-ND
  • HR-AAU - FDK America, Inc., a member of Fujitsu Group | SY144-ND DigiKey Electronics
  • HR-AAU
  • FDK America, Inc., a member of Fujitsu Group
  • BATTERY NIMH 1.2V 1.5AH AA
  • Unit Price 2,95000 €
  • SY144-ND
  • HR-AU - FDK America, Inc., a member of Fujitsu Group | SY146-ND DigiKey Electronics
  • HR-AU
  • FDK America, Inc., a member of Fujitsu Group
  • BATTERY NIMH 1.2V 2.45AH A
  • Unit Price 5,14000 €
  • SY146-ND
You May Also Be Interested In
  • 590 - Keystone Electronics | 36-590-ND DigiKey Electronics
  • 590
  • Keystone Electronics
  • BATT CONTACT SPRING MULTI PC PIN
  • Unit Price 0,16000 €
  • 36-590-ND
  • 206 - Keystone Electronics | 36-206-ND DigiKey Electronics
  • 206
  • Keystone Electronics
  • BATTERY AA SMD TAB
  • Unit Price 0,12000 €
  • 36-206-ND
  • D2HW-A211D - Omron Electronics Inc-EMC Div | D2HW-A211D-ND DigiKey Electronics
  • D2HW-A211D
  • Omron Electronics Inc-EMC Div
  • SWITCH SNAP ACT SPDT 100MA 125V
  • Unit Price 2,57000 €
  • D2HW-A211D-ND
  • 1017-1 - Keystone Electronics | 36-1017-1-ND DigiKey Electronics
  • 1017-1
  • Keystone Electronics
  • BATT CONTACT SPRING MULTI PC PIN
  • Unit Price 0,14000 €
  • 36-1017-1-ND
  • MIC94060YC6-TR - Microchip Technology | 576-2940-1-ND DigiKey Electronics
  • MIC94060YC6-TR
  • Microchip Technology
  • IC SMART LOAD SWITCH SC70-6
  • Unit Price 0,53000 €
  • 576-2940-1-ND
Additional Resources
Standard Package ? 1
Other Names 36-57CT
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 36-57-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.263 - Immediate
    251.600 - Factory Stock ?
  • Unit Price: 0,25000 €
  • Tape & Reel (TR) ? : 36-57TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 21.250 - Immediate
    15.500 - Factory Stock ?
  • Unit Price: 0,35692 €
  • Digi-Reel® ? : 36-57DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.454 - Immediate
    15.736 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:51:25 2/19/2019