EUR | USD
Favorite

PHE450SD6100JR06L2 0.1µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Price & Procurement
2.432 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 €1,70
10 1,38200 €13,82
40 1,20625 €48,25
209 1,05536 €220,57
627 0,80408 €504,16
1.045 0,70357 €735,23
2.508 0,67844 €1.701,54
5.016 0,66125 €3.316,82

Submit a request for quotation on quantities greater than those displayed.

PHE450SD6100JR06L2

Datasheet
Digi-Key Part Number 399-12782-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number PHE450SD6100JR06L2
Copy  
Description CAP FILM 0.1UF 5% 2KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.1µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets PHE450 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
SMD Film Solutions
Design Resources Interactive Sample Solutions Board
Featured Product MKP Metallized Film Pulse Capacitors
Mfg CAD Models PHE450SD6100JR06L2.stp
HTML Datasheet PHE450 Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series PHE450
Packaging Bulk 
Part Status Active
Capacitance 0,1µF
Tolerance ±5%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.531" W (26.00mm x 13.50mm)
Height - Seated (Max) 0.906" (23.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 209
Other Names 399-12782
F450DW104J2K0C