C1206C106K3RAC7800 | ||
---|---|---|
DigiKey Part Number | 399-C1206C106K3RAC7800TR-ND - Tape & Reel (TR) 399-C1206C106K3RAC7800CT-ND - Cut Tape (CT) 399-C1206C106K3RAC7800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1206C106K3RAC7800 | |
Description | CAP CER 10UF 25V X7R 1206 | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C1206C106K3RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,42200 € | 4,22 € |
50 | 0,35560 € | 17,78 € |
100 | 0,28960 € | 28,96 € |
500 | 0,24134 € | 120,67 € |
1.000 | 0,20324 € | 203,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,19054 € | 381,08 € |
4.000 | 0,17784 € | 711,36 € |
10.000 | 0,17148 € | 1.714,80 € |
14.000 | 0,16894 € | 2.365,16 € |
50.000 | 0,16196 € | 8.098,00 € |