Add To Favorites
BM08B-NSHSS-TBT(LF)(SN) Connector Header Surface Mount 8 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88 €
10 0,78000 7,80 €
100 0,67330 67,33 €
500 0,55088 275,44 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2756-1-ND
Copy   455-2756-1-ND
Quantity Available 57.942
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM08B-NSHSS-TBT(LF)(SN)

Copy   BM08B-NSHSS-TBT(LF)(SN)
Description CONN HEADER SMD 8POS 1MM
Copy   CONN HEADER SMD 8POS 1MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 8 position 0.039" (1.00mm)
Documents & Media
Datasheets NSH Connector Series Datasheet
HTML Datasheet NSH Connector Series Datasheet
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series NSH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.236" (6.00mm)
Contact Shape -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 50V
Mated Stacking Heights 7.8mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • NSHR-08V-S - JST Sales America Inc. | 455-2786-ND DigiKey Electronics
  • NSHR-08V-S
  • JST Sales America Inc.
  • CONN RCPT HOUSING 8 POS 1.0MM
  • Unit Price 0,23000 €
  • 455-2786-ND
You May Also Be Interested In
  • NSHR-08V-S - JST Sales America Inc. | 455-2786-ND DigiKey Electronics
  • NSHR-08V-S
  • JST Sales America Inc.
  • CONN RCPT HOUSING 8 POS 1.0MM
  • Unit Price 0,23000 €
  • 455-2786-ND
  • SSHL-003T-P0.2 - JST Sales America Inc. | 455-2792-1-ND DigiKey Electronics
  • SSHL-003T-P0.2
  • JST Sales America Inc.
  • CONN SOCKET 28-32AWG CRIMP TIN
  • Unit Price 0,10000 €
  • 455-2792-1-ND
Additional Resources
Standard Package ? 1
Other Names 455-2756-1
BM08B-NSHSS-TBT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2756-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 57.000 - Immediate
  • Unit Price: 0,44515 €
  • Digi-Reel® ? : 455-2756-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57.942 - Immediate
  • Unit Price: Digi-Reel®

10:52:34 2/19/2019