Price & Procurement
All prices are in EUR.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 0,89000 | 0,89 € |
10 | 0,78300 | 7,83 € |
100 | 0,67530 | 67,53 € |
500 | 0,55252 | 276,26 € |
Submit a request for quotation on quantities greater than those displayed.
Product Overview
Digi-Key Part Number | 455-1689-1-ND |
Copy
![]() |
---|---|---|
Quantity Available |
12.350
Can ship immediately |
|
Manufacturer |
JST Sales America Inc. |
Copy
![]() |
Manufacturer Part Number |
B10B-ZR-SM4-TF(LF)(SN) |
Copy
![]() |
Description | CONN HEADER SMD 10POS 1.5MM |
Copy
![]() |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description |
Connector Header Surface Mount 10 position 0.059" (1.50mm) |
Copy
![]() |
Documents & Media
Datasheets | |
---|---|
Product Training Modules | |
HTML Datasheet | |
Catalog Page |
130 (EU2011-EN, GREECE PDF) |
Environmental & Export Classifications
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mating Products
You May Also Be Interested In
Alternate Package | This part is also available in the following packaging:
22:35:08 2/16/2019