EUR | USD
Favorite

NN01-105 915MHz ISM, ZigBee™ Chip RF Antenna 902MHz ~ 928MHz 1.7dBi Solder Surface Mount
Price & Procurement
8.689 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,01000 €3,01
10 2,70500 €27,05
25 2,55680 €63,92
100 2,21600 €221,60
250 2,10236 €525,59
500 1,88646 €943,23
1.000 1,70463 €1.704,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2115-NN01-105TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,70463 €
  • Digi-Reel®  : 2115-NN01-105DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.689 - Immediate
  • Unit Price: Digi-Reel®

NN01-105

Datasheet
Digi-Key Part Number 2115-NN01-105CT-ND
Copy  
Manufacturer

Ignion

Copy  
Manufacturer Part Number NN01-105
Copy  
Description EZCONNECT - 105
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

915MHz ISM, ZigBee™ Chip RF Antenna 902MHz ~ 928MHz 1.7dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets NN01-105~
Environmental Information NN01-105 RoHS Certificate of Compliance
Manuals NN01-105 Manual~
Product Attributes
Type Description Select All
Categories
Manufacturer Ignion
Series EZConnect™
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard 802.15.4, General ISM
Frequency Group UHF (300MHz ~ 1GHz)
Frequency (Center/Band) 915MHz
Frequency Range 902MHz ~ 928MHz
Antenna Type Chip
Number of Bands 1
VSWR 2
Return Loss -
Gain 1.7dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.031" (0.80mm)
Applications ISM, ZigBee™
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ACAG1204-915-T

RF ANT 915MHZ CHIP SOLDER SMD

Abracon LLC

1,86000 € Details

0915AT43A0026E

RF ANT 915MHZ CHIP SOLDER SMD

Johanson Technology Inc.

0,72000 € Details

HA.31.A

RF ANT 915MHZ HELICAL SOLDER SMD

Taoglas Limited

5,29000 € Details

TPS61021ADSGR

IC REG BOOST ADJUSTABLE 3A 8WSON

Texas Instruments

0,95000 € Details

2460

BATTERY HOLDER AA PC PIN

Keystone Electronics

1,06000 € Details

0850BM14E0016T

BALUN 770MHZ-928MHZ 50/50 0603

Johanson Technology Inc.

0,36000 € Details
Additional Resources
Standard Package 1
Other Names 2115-NN01-105CT