EUR | USD
Favorite

ELUA3535OGB-P0010U23240500-VD1M Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.6V 1A 120° 1414 (3535 Metric)
Price & Procurement
1.170 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,92000 €2,92
10 2,07000 €20,70
100 1,69550 €169,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1080-1620-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 1,69550 €
  • Digi-Reel®  : 1080-1620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.170 - Immediate
  • Unit Price: Digi-Reel®

ELUA3535OGB-P0010U23240500-VD1M

Datasheet
Digi-Key Part Number 1080-1620-1-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number ELUA3535OGB-P0010U23240500-VD1M
Copy  
Description EMITTER UV 405NM 1000MA SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.6V 1A 120° 1414 (3535 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets ELUA3535OGB Series*
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series ELUA3535OGB
Packaging Cut Tape (CT) 
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If -
Wavelength 405nm (400nm ~ 410nm)
Voltage - Forward (Vf) (Typ) 3.6V
Viewing Angle 120°
Orientation Top View
Operating Temperature -10°C ~ 100°C
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Base Part Number ELUA3535
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XZVS160S-E

3.45X3.45MM 405NM UV HP SMD LED

SunLED

3,45000 € Details

XPEBGR-L1-0000-00E01

XLAMP XP-E2 COLOR LEDS

Cree Inc.

1,28000 € Details

SST-10-UV-A130-F405-00

UV MOD SST10 405NM TOP VIEW

Luminus Devices Inc.

4,01000 € Details

0874381043

CONN HEADER SMD R/A 10POS 1.5MM

Molex

0,72000 € Details

SST-10-FR-B90-H730

LED SST10 RED 730NM SMD

Luminus Devices Inc.

1,69000 € Details

ELUA3535OGB-P9000U23240500-VD1M

EMITTER UV 395NM 1000MA SMD

Everlight Electronics Co Ltd

3,31000 € Details
Additional Resources
Standard Package 1
Other Names 1080-1620-1