EUR | USD
Favorite

Price & Procurement
3.286 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,64000 €2,64
10 2,49100 €24,91
25 2,26440 €56,61
100 1,96250 €196,25
250 1,77916 €444,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 141-JS1400BFQTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 2.550 - Immediate
  • Unit Price: 1,66627 €
  • Digi-Reel®  : 141-JS1400BFQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.286 - Immediate
  • Unit Price: Digi-Reel®

JS1400BFQ

Datasheet
Digi-Key Part Number 141-JS1400BFQCT-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number JS1400BFQ
Copy  
Description SWITCH NAVIGATION 50MA 12V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output

Copy  
Customer Reference
Documents & Media
Datasheets JS1400 Series Datasheet
JS1400BFQ Drawing
Product Training Modules Miniature Tactile Switches for Wearable and Hand-held Technology
Low Profile Switches
Environmental Information E-Switch RoHS 3 Cert
Mfg CAD Models JS1400BFQ.stp
HTML Datasheet JS1400BFQ Drawing
EDA / CAD Models JS1400BFQ by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series JS1400
Packaging Cut Tape (CT) 
Part Status Active
Type Navigation Switch, 2 - Axis
Actuator Type Plunger for Cap
Switch Function 4-Way Directional, Center Select
Functions, Extra -
Output Digital (Mechanical Switch)
Voltage - Supply -
Current Rating (Amps) 50mA (DC)
Voltage Rating - DC 12V
Contact Material -
Contact Finish -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -20°C ~ 70°C
Panel Cutout Dimensions -
Ingress Protection -
Features -
Mechanical Life 100,000 Cycles
Electrical Life 100,000 Cycles
Operating Force 160/360gf
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JS5208

SWITCH NAVIGATION 20MA 15V

E-Switch

2,14000 € Details

JS1300AQ

SWITCH NAVIG TACTILE 50MA 12V

E-Switch

1,38000 € Details

JS1400AFQ

SWITCH NAVIGATION 50MA 12V

E-Switch

2,51000 € Details

311110004

SWITCH NAVIGATION 50MA 12V

Seeed Technology Co., Ltd

1,70467 € Details

2765

JOYSTICK 10K OHM 2 AXIS TH

Adafruit Industries LLC

2,13000 € Details

COM-09032

JOYSTICK 10K OHM 2 AXIS TH

SparkFun Electronics

3,37000 € Details
Additional Resources
Standard Package 1
Other Names 141-JS1400BFQCT