EUR | USD
Favorite

Price & Procurement
3.497 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,11000 €3,11
10 2,79600 €27,96
25 2,64280 €66,07
100 2,29050 €229,05
250 2,17300 €543,25
500 1,94984 €974,92
1.000 1,66218 €1.662,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 428-3825-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,66218 €
  • Digi-Reel®  : 428-3825-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.497 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 428-2895-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.410 - Immediate
  • Unit Price: 3,11000 €

CY2305SXI-1HT

Datasheet
Digi-Key Part Number 428-3825-1-ND
Copy  
Manufacturer

Cypress Semiconductor Corp

Copy  
Manufacturer Part Number CY2305SXI-1HT
Copy  
Description IC CLK ZDB 5OUT 133MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets CY2305,09
Environmental Information RoHS3 Certificate
PCN Assembly/Origin Copper Wire Bonds/Transfer 14/Jun/2013
PCN Packaging Mult Devices 19/Jul/2017
Ship Label Changes 28/Feb/2021
HTML Datasheet CY2305,09
EDA / CAD Models CY2305SXI-1HT by SnapEDA
CY2305SXI-1HT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Fanout Buffer (Distribution), Zero Delay Buffer
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output No/No
Frequency - Max 133.33MHz
Divider/Multiplier No/No
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number CY2305
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

216398-4

CONN DIN PLUG 48POS PCB RA GOLD

TE Connectivity AMP Connectors

8,54000 € Details

2743019447

FERRITE BEAD 2SMD 1LN

Fair-Rite Products Corp.

0,17000 € Details

CY2305SXI-1

IC CLK ZDB 5OUT 133MHZ 8SOIC

Cypress Semiconductor Corp

2,45000 € Details

CY2305SXI-1H

IC CLK ZDB 5OUT 133MHZ 8SOIC

Cypress Semiconductor Corp

3,11000 € Details

CY2305SXI-1T

IC CLK ZDB 5OUT 133MHZ 8SOIC

Cypress Semiconductor Corp

2,45000 € Details

TMS320C6701GJC150

IC FLOATING POINT DSP 352-BGA

Texas Instruments

104,31000 € Details
Additional Resources
Standard Package 1
Other Names 428-3825-1