CY2304NZZXI-1T | ||
---|---|---|
DigiKey Part Number | 448-CY2304NZZXI-1TTR-ND - Tape & Reel (TR) 448-CY2304NZZXI-1TCT-ND - Cut Tape (CT) 448-CY2304NZZXI-1TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CY2304NZZXI-1T | |
Description | IC CLK ZDB 4OUT 140MHZ 8TSSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe) Zero Delay Buffer IC 140MHz 1 Output 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | CY2304NZZXI-1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 140MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,91000 € | 13,91 € |
10 | 12,78400 € | 127,84 € |
25 | 12,25480 € | 306,37 € |
100 | 10,79750 € | 1.079,75 € |
250 | 10,26756 € | 2.566,89 € |
500 | 9,60512 € | 4.802,56 € |
1.000 | 8,81021 € | 8.810,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 8,47900 € | 21.197,50 € |