EUR | USD
Favorite

Price & Procurement
2.266 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,74000 €2,74
10 2,58100 €25,81
25 2,34600 €58,65
100 2,03350 €203,35
250 1,84352 €460,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN1859TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,70944 €
  • Digi-Reel®  : CKN1859DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.266 - Immediate
  • Unit Price: Digi-Reel®

KT11P4SA3M35LFG

Datasheet
Digi-Key Part Number CKN1859CT-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KT11P4SA3M35LFG
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.77mm x 4.61mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL6340AF160QG

SEALED RIGHT ANGLE SURFACE MOUNT

E-Switch

0,40000 € Details

KT11P4SA1M34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

2,96000 € Details

BMP388

SENSOR PRESSURE ABS

Bosch Sensortec

3,40000 € Details

EAST1616RGBB4

LED RGB CLEAR 4SMD

Everlight Electronics Co Ltd

0,39000 € Details

77311-462K05LF

CONN HEADER VERT 5POS 2.54MM

Amphenol ICC (FCI)

0,72000 € Details

ESD9B3.3ST5G

TVS DIODE 3.3V 11.5V SOD923

ON Semiconductor

0,19000 € Details
Additional Resources
Standard Package 1
Other Names *KT11P4SA3M35LFG
CKN1859CT