EUR | USD
Favorite

Price & Procurement
2.958 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,46000 €2,46
10 2,32300 €23,23
25 2,11160 €52,79
100 1,83010 €183,01
250 1,65916 €414,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN1858TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 1,53850 €
  • Digi-Reel®  : CKN1858DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.958 - Immediate
  • Unit Price: Digi-Reel®

KT11P4SA2M35LFG

Datasheet
Digi-Key Part Number CKN1858CT-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KT11P4SA2M35LFG
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.77mm x 6.41mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMBJ24A

TVS DIODE 24V 38.9V DO214AA

Littelfuse Inc.

0,37000 € Details

SML-210DTT86

LED ORANGE CLEAR 0805 SMD

Rohm Semiconductor

0,33000 € Details

PV36Z103C01B00

TRIMMER 10K OHM 0.5W PC PIN SIDE

Bourns Inc.

1,86165 € Details

KUSBX-BS1N-W

CONN RCPT USB2.0 TYPEB 4POS R/A

Kycon, Inc.

1,08000 € Details

KT11P3SM34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

3,09000 € Details

KT11B2SAM34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

2,96000 € Details
Additional Resources
Standard Package 1
Other Names *KT11P4SA2M35LFG
CKN1858CT